Inductor Power Shielded Wirewound 0.39uH 10% 100KHz Ferrite 0.98A 0.118Ohm DCR 1008 T/R
Checking distributor stock and pricing after the page loads.
API Delevan SP1008-391K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 118mR |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 390nH |
| Max DC Current | 980mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SP1008 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |