The SP1008-472H is a surface mount wirewound inductor with a shielded ferrite core. It has a nominal inductance of 4.7uH and a tolerance of 3%. The inductor is designed to operate at a maximum DC current of 0.372A and a maximum DC resistance of 0.817 ohms. The operating temperature range is from -55C to 125C. The inductor is suitable for use in a variety of applications, including power supply filtering and noise reduction.
Checking distributor stock and pricing after the page loads.
API Delevan SP1008-472H technical specifications.
| Case Size | 1008 |
| Product Length (mm) | 2.92 |
| Product Depth (mm) | 2.66 |
| Product Height (mm) | 2.41 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Tolerance | 3% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.372A |
| Max DC Resistance | 0.817Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 99800 |
| EU RoHS | No |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |