This ferrite inductor from API Delevan features a nonstandard package with a core material of ferrite. The inductor has a DC resistance of 895mR and an inductance of 5.6uH. It can handle a maximum DC current of 356mA and operates within a temperature range of -55°C to 125°C. The inductor is shielded and available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
API Delevan SP1008-562K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 895mR |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 5.6uH |
| Max DC Current | 356mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SP1008 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |