The SP1008 Series Ferrite Shielded Inductor features a nonstandard package with a ferrite core material and a maximum DC resistance of 6.4 ohms. It has an inductance of 56 microhenries and a maximum DC current rating of 133 milliamperes. The inductor is designed to operate within a temperature range of -55°C to 125°C and is shielded for electromagnetic interference protection. It is available in a surface mount package and is packaged on a tape and reel.
API Delevan SP1008-563K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 6.4R |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 56uH |
| Max DC Current | 133mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SP1008 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan SP1008-563K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.