
The SP1008-821G is a shielded wirewound ferrite inductor from API Delevan, featuring a case size of 1008 and dimensions of 2.92mm in length, 2.66mm in depth, and 2.41mm in height. It has two terminals and is designed for surface mount applications. With a tolerance of 2% and an inductance test frequency of 100KHz, this inductor is suitable for a range of applications. It can handle a maximum DC current of 0.824A and has a maximum DC resistance of 0.167. The SP1008-821G operates within a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
API Delevan SP1008-821G technical specifications.
| Case Size | 1008 |
| Product Length (mm) | 2.92 |
| Product Depth (mm) | 2.66 |
| Product Height (mm) | 2.41 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.82uH |
| Tolerance | 2% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.824A |
| Max DC Resistance | 0.167Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 99800 |
| EU RoHS | No |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |