The SP1008 Series Shielded Ferrite Inductor is a surface mount fixed inductor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a nonstandard package and a core material of ferrite. The inductor has a maximum DC current of 271mA and a tolerance of 10%. It is shielded and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
API Delevan SP1008-822K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.54R |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 8.2uH |
| Max DC Current | 271mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SP1008 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |