The SP1008-823K is a shielded ferrite fixed inductor with a DC resistance of 9.9 ohms and an inductance of 82 microhenries. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This inductor is designed for surface mount applications and is packaged in tape and reel. It is not radiation hardened and is not RoHS compliant.
API Delevan SP1008-823K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 9.9R |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 82uH |
| Max DC Current | 107mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SP1008 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan SP1008-823K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.