Inductor Power Shielded Wirewound 1uH 2% 100KHz Ferrite 1.19A 0.147Ohm DCR 1210 T/R
Sign in to ask questions about the API Delevan SP1210-102G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan SP1210-102G technical specifications.
| Case Size | 1210 |
| Product Length (mm) | 3.51 |
| Product Depth (mm) | 2.66 |
| Product Height (mm) | 2.57 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 2% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.19A |
| Max DC Resistance | 0.147Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 99800 |
| EU RoHS | No |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan SP1210-102G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.