This is a surface mount wirewound inductor with a shielded case and ferrite core. It has a nominal inductance of 1uH and a tolerance of 3%. The inductor is designed to operate over a temperature range of -55C to 125C. The maximum DC current rating is 1.19A and the maximum DC resistance is 0.147 ohms.
Sign in to ask questions about the API Delevan SP1210-102H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan SP1210-102H technical specifications.
| Case Size | 1210 |
| Product Length (mm) | 3.51 |
| Product Depth (mm) | 2.66 |
| Product Height (mm) | 2.57 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 3% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.19A |
| Max DC Resistance | 0.147Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 99800 |
| EU RoHS | No |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan SP1210-102H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.