The SP1210-102K is a ferrite shielded inductor with a core material of ferrite and a nonstandard package. It has a DC resistance of 147 milliohms and an inductance of 1 microhenry. The inductor is rated for a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is available in a surface mount package and is packaged on a tape and reel. The SP1210-102K is not RoHS compliant and is not radiation hardened.
Sign in to ask questions about the API Delevan SP1210-102K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan SP1210-102K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 147mR |
| Evaluation Kit | Yes |
| Inductance | 1uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 1.29A |
| Series | SP1210 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan SP1210-102K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.