This shielded ferrite wirewound inductor from API Delevan features a case size of 1210 and a tolerance of 2%. It has an inductance of 10uH and a maximum DC current of 0.464A. The inductor is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Sign in to ask questions about the API Delevan SP1210-103G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan SP1210-103G technical specifications.
| Case Size | 1210 |
| Product Length (mm) | 3.51 |
| Product Depth (mm) | 2.66 |
| Product Height (mm) | 2.57 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 2% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.464A |
| Max DC Resistance | 0.96Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 99800 |
| EU RoHS | No |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan SP1210-103G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.