The SP1210 Series Ferrite Shielded Surface Mount Inductor is a fixed inductor with a core material of ferrite and a shielding feature. It has a maximum DC current rating of 1.14A and an inductance of 1.2uH. The inductor is designed for surface mount applications and is available in tape and reel packaging. The operating temperature range is from -55°C to 125°C. This inductor is not RoHS compliant.
API Delevan SP1210-122K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 160mR |
| Depth | 2.66mm |
| Height | 2.57mm |
| Inductance | 1.2uH |
| Max DC Current | 1.14A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 1.18A |
| Series | SP1210 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
No datasheet is available for this part.