The SP1210-123K is a ferrite shielded inductor with a nonstandard package and surface mount configuration. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor has a saturation current of 375mA and a maximum DC current of 400mA. It is available in a tape and reel packaging and is not radiation hardened or RoHS compliant.
Sign in to ask questions about the API Delevan SP1210-123K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan SP1210-123K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.3R |
| Depth | 2.66mm |
| Height | 2.57mm |
| Inductance | 12uH |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 375mA |
| Series | SP1210 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan SP1210-123K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.