Inductor Power Shielded Wirewound 120uH 10% 100KHz Ferrite 0.147A 9.6Ohm DCR 1210 T/R
Sign in to ask questions about the API Delevan SP1210-124K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan SP1210-124K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 9.6R |
| Depth | 2.66mm |
| Height | 2.57mm |
| Inductance | 120uH |
| Max DC Current | 147mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 118mA |
| Series | SP1210 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan SP1210-124K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.