
This is a surface mount wirewound inductor with a shielded ferrite core and a tolerance of 3%. It has a maximum DC current rating of 1.08A and a maximum DC resistance of 0.175 ohms. The inductor operates over a temperature range of -55 to 125 degrees Celsius. It is available in a 1210 case size with a length of 3.51mm, depth of 2.66mm, and height of 2.57mm.
Sign in to ask questions about the API Delevan SP1210-152H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan SP1210-152H technical specifications.
| Case Size | 1210 |
| Product Length (mm) | 3.51 |
| Product Depth (mm) | 2.66 |
| Product Height (mm) | 2.57 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1.5uH |
| Tolerance | 3% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.08A |
| Max DC Resistance | 0.175Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 99800 |
| EU RoHS | No |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan SP1210-152H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.