The SP1210-152K is a ferrite inductor with a nonstandard package and a core material of ferrite. It has a DC resistance of 175 milliohms and an inductance of 1.5 microhenries. The inductor is rated for a maximum DC current of 1.08 amperes and can operate at temperatures between -55 and 125 degrees Celsius. It is designed for surface mount applications and is available on tape and reel packaging.
API Delevan SP1210-152K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 175mR |
| Depth | 2.66mm |
| Height | 2.57mm |
| Inductance | 1.5uH |
| Max DC Current | 1.08A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 1.06A |
| Series | SP1210 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
No datasheet is available for this part.