
The SP1210-153G is a surface mount wirewound inductor from API Delevan. It has a case size of 1210 and measures 3.51mm in length, 2.66mm in depth, and 2.57mm in height. This inductor features a shielded design with a ferrite core and a tolerance of 2%. It has an inductance of 15uH and can handle a maximum DC current of 0.338A. The inductor's maximum DC resistance is 1.8 and it operates within a temperature range of -55 to 125 degrees Celsius.
Sign in to ask questions about the API Delevan SP1210-153G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan SP1210-153G technical specifications.
| Case Size | 1210 |
| Product Length (mm) | 3.51 |
| Product Depth (mm) | 2.66 |
| Product Height (mm) | 2.57 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 15uH |
| Tolerance | 2% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.338A |
| Max DC Resistance | 1.8Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 99800 |
| EU RoHS | No |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan SP1210-153G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.