The SP1210-153K is a ferrite inductor with a nonstandard package and a core material of ferrite. It has a DC resistance of 1.8 ohms and an inductance of 15 microhenries. The inductor is rated for a maximum DC current of 338 milliamperes and operates within a temperature range of -55°C to 125°C. It is shielded and available in tape and reel packaging for surface mount applications.
Sign in to ask questions about the API Delevan SP1210-153K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan SP1210-153K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.8R |
| Depth | 2.66mm |
| Height | 2.57mm |
| Inductance | 15uH |
| Max DC Current | 338mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 338mA |
| Series | SP1210 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan SP1210-153K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.