The SP1210-154K is a ferrite inductor with a DC resistance of 13.5 ohms and a tolerance of 10%. It has an inductance of 150 microhenries and is designed for surface mount applications. The inductor is shielded and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available on tape and reel packaging.
Sign in to ask questions about the API Delevan SP1210-154K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan SP1210-154K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 13.5R |
| Depth | 2.66mm |
| Height | 2.57mm |
| Inductance | 150uH |
| Max DC Current | 124mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 106mA |
| Series | SP1210 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan SP1210-154K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.