The SP1210-182K is a ferrite inductor with a nonstandard package and a core material of ferrite. It has a DC resistance of 195 milliohms and an inductance of 1.8 microhenries. The inductor is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for surface mount applications and is available on tape and reel. The inductor is shielded and not radiation hardened or RoHS compliant.
Sign in to ask questions about the API Delevan SP1210-182K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan SP1210-182K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 195mR |
| Depth | 2.66mm |
| Height | 2.57mm |
| Inductance | 1.8uH |
| Max DC Current | 1.03A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 965mA |
| Series | SP1210 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan SP1210-182K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.