Inductor Power Shielded Wirewound 18uH 10% 100KHz Ferrite 0.322A 2Ohm DCR 1210 T/R
API Delevan SP1210-183K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2R |
| Depth | 2.66mm |
| Height | 2.57mm |
| Inductance | 18uH |
| Max DC Current | 322mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 304mA |
| Series | SP1210 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
No datasheet is available for this part.