The SP1210-222J is a shielded wirewound inductor from API Delevan with a case size of 1210 and a tolerance of 5%. It has a maximum DC current rating of 0.992A and a maximum DC resistance of 0.211 ohms. The inductor operates over a temperature range of -55°C to 125°C and has an inductance of 2.2uH. It is designed for surface mount applications.
Sign in to ask questions about the API Delevan SP1210-222J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan SP1210-222J technical specifications.
| Case Size | 1210 |
| Product Length (mm) | 3.51 |
| Product Depth (mm) | 2.66 |
| Product Height (mm) | 2.57 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.992A |
| Max DC Resistance | 0.211Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 99800 |
| EU RoHS | No |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan SP1210-222J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.