The SP1210-392K is a shielded ferrite inductor with a 3.9uH inductance value and a DC resistance of 470mR. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The inductor is available in a nonstandard package and is packaged on a tape and reel. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the API Delevan SP1210-392K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan SP1210-392K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 470mR |
| Depth | 2.66mm |
| Height | 2.57mm |
| Inductance | 3.9uH |
| Max DC Current | 665mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 665mA |
| Series | SP1210 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan SP1210-392K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.