The SP1210-393K is a ferrite shielded inductor from API Delevan with a nonstandard package and surface mount configuration. It features a DC resistance of 4.6 ohms and an inductance of 39 microhenries. The inductor can handle a maximum DC current of 212 milliamperes and operates within a temperature range of -55°C to 125°C. It is available in tape and reel packaging.
API Delevan SP1210-393K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 4.6R |
| Depth | 2.66mm |
| Height | 2.57mm |
| Inductance | 39uH |
| Max DC Current | 212mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 207mA |
| Series | SP1210 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
No datasheet is available for this part.