
This shielded ferrite wirewound inductor has a case size of 1210 and measures 3.51mm in length, 2.66mm in depth, and 2.57mm in height. It features a surface mount design with 2 terminals and is suitable for power applications. The inductor has a tolerance of 5% and an inductance of 390uH, with a maximum DC current of 0.08A and a maximum DC resistance of 32.4mOhm. It operates within a temperature range of -55C to 125C.
Sign in to ask questions about the API Delevan SP1210-394J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan SP1210-394J technical specifications.
| Case Size | 1210 |
| Product Length (mm) | 3.51 |
| Product Depth (mm) | 2.66 |
| Product Height (mm) | 2.57 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 390uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.08A |
| Max DC Resistance | 32.4Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 99800 |
| EU RoHS | No |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan SP1210-394J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.