The SP1210-394K is a ferrite inductor with a DC resistance of 32.4 ohms and an inductance of 390 microhenries. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is shielded and has a surface mount package. It is available on tape and reel and is not radiation hardened. The SP1210-394K is a surface mount fixed inductor.
Sign in to ask questions about the API Delevan SP1210-394K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan SP1210-394K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 32.4R |
| Depth | 2.66mm |
| Height | 2.57mm |
| Inductance | 390uH |
| Max DC Current | 80mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 65mA |
| Series | SP1210 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan SP1210-394K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.