This fixed inductor features a ferrite core material, a nonstandard package, and a shielding design. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is rated for a maximum DC current of 633mA and has a tolerance of 10%. It is designed for surface mount applications and is available on tape and reel packaging.
API Delevan SP1210-472K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 520mR |
| Depth | 2.66mm |
| Height | 2.57mm |
| Inductance | 4.7uH |
| Max DC Current | 633mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 601mA |
| Series | SP1210 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
No datasheet is available for this part.