The SP1210-561K is a shielded ferrite inductor with a core material of ferrite and a nonstandard package case. It has a DC resistance of 109mR and an inductance of 560nH. The inductor is rated for a maximum DC current of 1.38A and operates within a temperature range of -55°C to 125°C. It is available in a surface mount package and is packaged on a tape and reel.
Sign in to ask questions about the API Delevan SP1210-561K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan SP1210-561K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 109mR |
| Depth | 2.66mm |
| Height | 2.57mm |
| Inductance | 560nH |
| Max DC Current | 1.38A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 1.72A |
| Series | SP1210 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan SP1210-561K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.