This is a 2-terminal surface mount wirewound inductor with a case size of 1210 and a core material of ferrite. It has a shielded protection style and a tolerance of 3%. The inductance is 5.6uH and the inductance test frequency is 100K. The maximum DC current is 0.606A and the max DC resistance is 0.57. It operates over a temperature range of -55 to 125 degrees Celsius.
API Delevan SP1210-562H technical specifications.
| Case Size | 1210 |
| Product Length (mm) | 3.51 |
| Product Depth (mm) | 2.66 |
| Product Height (mm) | 2.57 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 5.6uH |
| Tolerance | 3% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.606A |
| Max DC Resistance | 0.57Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 99800 |
| EU RoHS | No |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.