The SP1210 Series Ferrite Shielded Inductor is a surface mount component with a nonstandard package. It features a ferrite core material and a maximum DC resistance of 5.5 ohms. The inductor has an inductance of 56 microhenries and a maximum DC current rating of 194 milliamperes. Operating temperatures range from -55°C to 125°C. The inductor is available in tape and reel packaging and is not radiation hardened or RoHS compliant.
API Delevan SP1210-563K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 5.5R |
| Depth | 2.66mm |
| Height | 2.57mm |
| Inductance | 56uH |
| Max DC Current | 194mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 174mA |
| Series | SP1210 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
No datasheet is available for this part.