
This surface mount wirewound inductor features a shielded ferrite core and a 68 microhenry inductance value with a 5% tolerance. It operates at a maximum DC current of 185 milliamps and has a maximum DC resistance of 6.1 ohms. The inductor is designed for surface mount applications and has a temperature range of -55 degrees Celsius to 125 degrees Celsius.
Sign in to ask questions about the API Delevan SP1210-683J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan SP1210-683J technical specifications.
| Case Size | 1210 |
| Product Length (mm) | 3.51 |
| Product Depth (mm) | 2.66 |
| Product Height (mm) | 2.57 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 68uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.185A |
| Max DC Resistance | 6.1Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 99800 |
| EU RoHS | No |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan SP1210-683J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.