The SP1210-683K is a ferrite inductor with a DC resistance of 6.1 ohms and an inductance of 68 microhenries. It has a maximum operating temperature range of -55°C to 125°C and a maximum DC current rating of 185 milliamperes. The inductor is packaged in a nonstandard case and is designed for surface mount applications. It is shielded and has a tolerance of 10%. The SP1210-683K is not radiation hardened and is not RoHS compliant.
API Delevan SP1210-683K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 6.1R |
| Depth | 2.66mm |
| Height | 2.57mm |
| Inductance | 68uH |
| Max DC Current | 185mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 157mA |
| Series | SP1210 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
No datasheet is available for this part.