The SP1210-821K is a ferrite shielded inductor from API Delevan with a core material of ferrite and a nonstandard package. It has a DC resistance of 133mR and an inductance of 820nH. The inductor is rated for a maximum DC current of 1.25A and operates within a temperature range of -55°C to 125°C. It is available in a surface mount package and is packaged on a tape and reel.
Sign in to ask questions about the API Delevan SP1210-821K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan SP1210-821K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 133mR |
| Depth | 2.66mm |
| Height | 2.57mm |
| Inductance | 820nH |
| Max DC Current | 1.25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 1.42A |
| Series | SP1210 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan SP1210-821K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.