The SP1210-822K is a shielded surface mount inductor from API Delevan. It features a ferrite core material and a nonstandard package case. The inductor has a DC resistance of 880 milliohms and an inductance of 8.2 microhenries. It can handle a maximum DC current of 487 milliamperes and operates within a temperature range of -55°C to 125°C. The SP1210-822K is available in tape and reel packaging and is not radiation hardened or RoHS compliant.
API Delevan SP1210-822K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 880mR |
| Depth | 2.66mm |
| Height | 2.57mm |
| Inductance | 8.2uH |
| Max DC Current | 487mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 454mA |
| Series | SP1210 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
No datasheet is available for this part.