This is a shielded wirewound inductor from API Delevan with a case size of 1210 and a ferrite core material. It has a nominal inductance of 82uH and a tolerance of 3%. The inductor is rated for a maximum DC current of 0.162A and a maximum DC resistance of 7.9 ohms. It is designed for surface mount applications and has a temperature range of -55 to 125°C.
Sign in to ask questions about the API Delevan SP1210-823H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan SP1210-823H technical specifications.
| Case Size | 1210 |
| Product Length (mm) | 3.51 |
| Product Depth (mm) | 2.66 |
| Product Height (mm) | 2.57 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 82uH |
| Tolerance | 3% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.162A |
| Max DC Resistance | 7.9Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 99800 |
| EU RoHS | No |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan SP1210-823H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.