The SP1210-823K is a ferrite inductor with a DC resistance of 7.9 ohms and an inductance of 82 microhenries. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is shielded and has a maximum DC current rating of 162 milliamperes. It is available in a nonstandard package with a depth of 2.66 millimeters and a height of 2.57 millimeters. The SP1210-823K is a surface mount component and is packaged on a tape and reel.
Sign in to ask questions about the API Delevan SP1210-823K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan SP1210-823K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 7.9R |
| Depth | 2.66mm |
| Height | 2.57mm |
| Inductance | 82uH |
| Max DC Current | 162mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 143mA |
| Series | SP1210 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan SP1210-823K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.