This shielded ferrite wirewound inductor has a case size of 1812 and measures 4.83mm in length, 3.4mm in depth, and 3.4mm in height. It features a surface mount package and is rated for a maximum DC current of 1.17A and a maximum DC resistance of 0.15 ohms. The inductor operates within a temperature range of -55°C to 125°C and has a tolerance of 5%. It is suitable for use in power applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan SP1812-222J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Size | 1812 |
| Product Length (mm) | 4.83 |
| Product Depth (mm) | 3.4 |
| Product Height (mm) | 3.4 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.17A |
| Max DC Resistance | 0.15Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 99800 |
| EU RoHS | No |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan SP1812-222J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.