The SP1812-472K is a ferrite inductor with a nonstandard package and surface mount. It has a DC resistance of 210 milliohms and an inductance of 4.7 microhenries. The inductor can handle a maximum DC current of 969 milliamperes and operates within a temperature range of -55 to 125 degrees Celsius. It is shielded and available on tape and reel.
API Delevan SP1812-472K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 210mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 4.7uH |
| Max DC Current | 969mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 959mA |
| Series | SP1812 |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan SP1812-472K to view detailed technical specifications.
No datasheet is available for this part.