The SP1812R-223K is a shielded ferrite wirewound inductor from API Delevan. It has a case size of 1812 and measures 4.83mm in length, 3.4mm in depth, and 3.4mm in height. This surface mount inductor is designed for power applications and features a tolerance of 10%. It has a maximum DC current of 0.509A and a maximum DC resistance of 0.75. The inductor operates within a temperature range of -55C to 125C.
Sign in to ask questions about the API Delevan SP1812R-223K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan SP1812R-223K technical specifications.
| Case Size | 1812 |
| Product Length (mm) | 4.83 |
| Product Depth (mm) | 3.4 |
| Product Height (mm) | 3.4 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.509A |
| Max DC Resistance | 0.75Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 99800 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan SP1812R-223K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.