
Surface mount shielded wirewound inductor with 39µH inductance and 20% tolerance, tested at 1kHz. Features a ferrite core, 2A current rating, and 0.105 Ohm DC resistance. Operates from -55°C to 125°C, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan SPD125R-393M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2A |
| DC Resistance (DCR) | 105mR |
| Depth | 12.8mm |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Inductance | 39uH |
| Lead Free | Lead Free |
| Length | 0.472inch |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2A |
| Series | SPD125R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan SPD125R-393M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
