
The SPD127-103M is a shielded surface mount inductor from API Delevan with a core material of ferrite and a maximum operating temperature of 125°C. It has a maximum DC current rating of 5.4A and an inductance of 10uH. The inductor is packaged in a nonstandard case and is available on tape and reel. It is not RoHS compliant and contains lead.
Sign in to ask questions about the API Delevan SPD127-103M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan SPD127-103M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 40mR |
| Depth | 12.8mm |
| Height | 8mm |
| Inductance | 10uH |
| Lead Free | Contains Lead |
| Length | 12mm |
| Max DC Current | 5.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SPD127 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan SPD127-103M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.