Inductor Power Shielded Wirewound 1000uH 20% 1KHz Ferrite 0.62A 1.54Ohm DCR T/R
API Delevan SPD127-105M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.54R |
| Depth | 12.8mm |
| Height | 0.315inch |
| Inductance | 1mH |
| Lead Free | Contains Lead |
| Length | 0.472inch |
| Max DC Current | 620mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SPD127 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.472inch |
| RoHS | Not CompliantNo |
No datasheet is available for this part.