The SPD127 Series Shielded Surface Mount Inductor has a ferrite core material and a nonstandard package case. It features a DC resistance of 45 milliohms and an inductance of 12 microhenries. The inductor is shielded and has a termination type of SMD/SMT. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the API Delevan SPD127-123M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan SPD127-123M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 45mR |
| Depth | 12.8mm |
| Height | 8mm |
| Inductance | 12uH |
| Lead Free | Contains Lead |
| Length | 12mm |
| Max DC Current | 4.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SPD127 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 12mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan SPD127-123M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.