The SPD127 Series Ferrite Inductor is a surface mount component with a nonstandard package and shielded design. It has a core material of ferrite and a DC resistance of 1.22 ohms. The inductor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is rated for a maximum DC current of 700mA and has a tolerance of 20%. The inductor is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the API Delevan SPD127-684M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan SPD127-684M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.22R |
| Depth | 12.8mm |
| Height | 8mm |
| Inductance | 680uH |
| Lead Free | Contains Lead |
| Length | 12mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SPD127 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 12mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan SPD127-684M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.