
Surface mount fixed inductor featuring a ferrite core for power applications. This shielded wirewound component offers 10µH inductance with a 20% tolerance, tested at 100kHz. It handles a maximum DC current of 580mA with a low DC resistance of 83mΩ. Operating across a wide temperature range from -55°C to 125°C, it is supplied in tape and reel packaging.
API Delevan SPD42R-103M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 580mA |
| DC Resistance (DCR) | 83mR |
| Height | 2.92mm |
| Height - Seated (Max) | 0.115inch |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 0.185inch |
| Max DC Current | 580mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 580mA |
| Self Resonant Frequency | 37MHz |
| Series | SPD42R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 850mg |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan SPD42R-103M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
