
Surface mount fixed inductor featuring 270µH inductance with a 20% tolerance, tested at 1kHz. This shielded, wirewound component utilizes a ferrite core and offers a maximum DC current rating of 290mA. It has a DC resistance of 3 Ohms and operates within a temperature range of -55°C to 125°C. Dimensions include a 6.2mm width, 6.5mm depth, and 3mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan SPD62-274M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 290mA |
| DC Resistance (DCR) | 3R |
| Depth | 6.5mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 270uH |
| Lead Free | Contains Lead |
| Length | 0.26inch |
| Max DC Current | 290mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Saturation Current | 290mA |
| Series | SPD62 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 6.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan SPD62-274M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
