Surface mount shielded wirewound fixed inductor with 10µH inductance and 20% tolerance. Features a ferrite core, 1.4A current rating, and 0.18Ω DC resistance. Operates from -55°C to 125°C and is RoHS compliant. Packaged in tape and reel for automated assembly.
API Delevan SPD62R-103M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.4A |
| DC Resistance (DCR) | 180mR |
| Depth | 6.5mm |
| Height | 0.118inch |
| Height - Seated (Max) | 0.118inch |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 0.26inch |
| Max DC Current | 1.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.4A |
| Series | SPD62R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan SPD62R-103M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.