
Surface mount shielded wirewound fixed inductor with 3.5µH inductance and 20% tolerance, tested at 100kHz. Features a 2.5A current rating, 120mΩ DC resistance, and ferrite core. Operates across a -55°C to 125°C temperature range, housed in a nonstandard package with tape and reel packaging.
Sign in to ask questions about the API Delevan SPD62R-352M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan SPD62R-352M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.5A |
| DC Resistance (DCR) | 120mR |
| Depth | 6.5mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 3.5uH |
| Lead Free | Lead Free |
| Length | 0.26inch |
| Max DC Current | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.5A |
| Series | SPD62R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan SPD62R-352M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
