Inductor Power Shielded Wirewound 220uH 20% 1KHz Ferrite 0.374A 1.65Ohm DCR T/R
Sign in to ask questions about the API Delevan SPD73-224M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan SPD73-224M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.65R |
| Depth | 7.8mm |
| Height | 3.9mm |
| Inductance | 220uH |
| Lead Free | Contains Lead |
| Length | 7.3mm |
| Max DC Current | 570mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 374mA |
| Series | SPD73 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 7.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan SPD73-224M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.