API Delevan SPD73-242M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 32mR |
| Depth | 7.8mm |
| Height | 3.9mm |
| Inductance | 2.4uH |
| Lead Free | Contains Lead |
| Length | 7.3mm |
| Max DC Current | 4.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 2.69A |
| Series | SPD73 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan SPD73-242M to view detailed technical specifications.
No datasheet is available for this part.